845-064-558-803

Heilind Number:EDA845-064-558-803
Manufacturer:EDAC
Manufacturer Number:845-064-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-803

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a durable housing made from UL 94V-0 Diallyl Phthalate and copper alloy contact material, it provides reliable performance and longevity. Featuring two rows with a total of 64 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation allows for efficient PCB installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it ensures dependable functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.