845-064-558-804

Heilind Number:EDA845-064-558-804
Manufacturer:EDAC
Manufacturer Number:845-064-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-804

Detailed Description

Enhance your connectivity with this high-quality 64-position board-to-board PCB connector. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise and secure mating for your electronic components. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts ensure reliable performance even in harsh environments. Designed for right-angle mounting, it facilitates efficient PCB assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your system's connectivity with this essential component.