845-064-558-807

Heilind Number:EDA845-064-558-807
Manufacturer:EDAC
Manufacturer Number:845-064-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-807

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability in any application. With two rows and 64 positions, it offers ample connectivity in a compact form factor. The copper alloy contact material guarantees seamless transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation is ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your PCB connectivity needs. Upgrade today and experience seamless data transfer like never before.