845-064-558-812

Heilind Number:EDA845-064-558-812
Manufacturer:EDAC
Manufacturer Number:845-064-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-558-812

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. Its high-performance copper alloy contacts ensure reliable power transmission, while the 64-position layout with 2 rows allows for versatile connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. The right-angle mount orientation offers flexibility in installation, catering to diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable solution for all your electronic projects. Trust in its quality and efficiency for seamless data transmission.