845-064-559-101

Heilind Number:EDA845-064-559-101
Manufacturer:EDAC
Manufacturer Number:845-064-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, its 64 positions allow for comprehensive data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in operation. Crafted with precision, the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your board. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for demanding industrial applications, this connector is a vital component for your electronic projects.