845-064-559-102

Heilind Number:EDA845-064-559-102
Manufacturer:EDAC
Manufacturer Number:845-064-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-102

Detailed Description

Efficiently connect your electronic components with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in demanding environments. Featuring 64 positions with a 1-row layout and a pitch of .1 inches, it offers precise connectivity for your PCB assembly. The copper alloy contacts guarantee optimal signal transfer, while the right-angle mount orientation allows for space-saving installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suited for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable circuit connectivity.