845-064-559-103

Heilind Number:EDA845-064-559-103
Manufacturer:EDAC
Manufacturer Number:845-064-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 64 positions in a single row, it allows for efficient data transmission and power delivery. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Crafted with copper alloy contacts, it guarantees excellent conductivity for optimal signal integrity. Its right-angle mount orientation enables flexible PCB layout, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Trust in this connector for robust and dependable board-to-board connections in your electronic projects.