845-064-559-104

Heilind Number:EDA845-064-559-104
Manufacturer:EDAC
Manufacturer Number:845-064-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-104

Detailed Description

Enhance connectivity in your electronic designs with this 64-position Board To Board PCB Connector. Featuring a right-angle mount orientation for efficient installation, this connector ensures secure and reliable data transmission between PCBs. With a low amperage of 3A, it is ideal for various applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each row is spaced 0.2 inches apart, with a 0.1-inch pitch for seamless integration. Crafted with copper alloy contact material, it offers excellent conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environmental conditions. Upgrade your PCB assemblies with this high-quality and versatile component.