845-064-559-107

Heilind Number:EDA845-064-559-107
Manufacturer:EDAC
Manufacturer Number:845-064-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 64 positions, allowing for efficient data transfer. The right angle mount orientation ensures versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in various environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are assured. Crafted with copper alloy contact material, it offers superior conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronics with this essential component.