845-064-559-108

Heilind Number:EDA845-064-559-108
Manufacturer:EDAC
Manufacturer Number:845-064-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-108

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 64 positions, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating environments. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 3A and a wide operating temperature range from -40 to 105°C, this connector is ideal for demanding applications. Trust in its quality and precision to streamline your PCB connectivity needs.