845-064-559-201

Heilind Number:EDA845-064-559-201
Manufacturer:EDAC
Manufacturer Number:845-064-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-201

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic systems. With a compact form factor and durable UL 94V-0 Diallyl Phthalate housing, it offers dependable performance in demanding environments. Featuring two rows of 64 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it ensures precise and efficient data transmission. The right-angle mount orientation enables easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in its high-quality construction for reliable connections in your PCB assemblies.