845-064-559-203

Heilind Number:EDA845-064-559-203
Manufacturer:EDAC
Manufacturer Number:845-064-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-203

Detailed Description

Enhance your electronic connections with this cutting-edge Board to Board PCB Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for optimal safety. With two rows and 64 positions, it offers ample space for secure linking. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this high-performance connector, a must-have for any electronics enthusiast.