845-064-559-204

Heilind Number:EDA845-064-559-204
Manufacturer:EDAC
Manufacturer Number:845-064-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-204

Detailed Description

Elevate your PCB connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue, this connector ensures secure and reliable contact. With a double-row design and a total of 64 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for versatility, it can be easily mounted in a Right Angle orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.