845-064-559-207

Heilind Number:EDA845-064-559-207
Manufacturer:EDAC
Manufacturer Number:845-064-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-207

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability in any application. With a high amperage of 3A, it offers robust power transmission, while the copper alloy contact material guarantees optimal conductivity. Featuring two rows and 64 positions, it allows for extensive connectivity options, with a pitch of .1 inches and row spacing of .2 inches for efficient PCB layout. Its right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various environments. Upgrade your electronic assemblies with this essential component.