845-064-559-212

Heilind Number:EDA845-064-559-212
Manufacturer:EDAC
Manufacturer Number:845-064-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in a wide temperature range from -40 to 105°C. The connector's right-angle mount orientation offers easy installation, while its copper alloy contact material guarantees efficient power transmission. With two rows of 64 positions each, it provides ample connectivity options, all with a precise pitch of .1 inches and row spacing of .2 inches. Ideal for demanding applications, this green connector delivers a stable amperage of 3A, making it a must-have for your electronic projects. Elevate your PCB design with this essential connector, designed to meet the highest industry standards for performance and durability.