845-064-559-403

Heilind Number:EDA845-064-559-403
Manufacturer:EDAC
Manufacturer Number:845-064-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row layout, ensuring efficient data transfer. The right angle mount orientation provides flexibility in installation, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your electronic projects with this essential connector.