845-064-559-404

Heilind Number:EDA845-064-559-404
Manufacturer:EDAC
Manufacturer Number:845-064-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 64 positions, ensuring efficient data transfer. Crafted with precision, the connector boasts UL 94V-0 Diallyl Phthalate housing material for durability and safety. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Its right angle mount orientation offers flexibility in PCB design. Upgrade your connectivity solutions with this indispensable component.