845-064-559-408

Heilind Number:EDA845-064-559-408
Manufacturer:EDAC
Manufacturer Number:845-064-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-408

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this innovative connector features 64 positions in a single row, ensuring efficient and reliable connectivity. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust performance even in challenging environments. The copper alloy contact material, along with a pitch of .1 inches, facilitates precise and stable signal transmission. With a right angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers flexibility in installation and usage. Whether you're a professional or DIY enthusiast, this green-colored connector is a must-have for your PCB assembly projects. Upgrade your connections today and experience enhanced performance like never before.