845-064-559-502

Heilind Number:EDA845-064-559-502
Manufacturer:EDAC
Manufacturer Number:845-064-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-502

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 64 positions, ensuring optimal data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in even the most demanding environments. With a pitch of .1 inches and right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic setups. Upgrade your connectivity game with this essential component.