845-064-559-503

Heilind Number:EDA845-064-559-503
Manufacturer:EDAC
Manufacturer Number:845-064-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-503

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board To Board PCB Connector in vibrant Green. Designed for seamless integration, this high-performance connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With two rows of Copper Alloy contacts, each with 64 positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the Right Angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics project. Elevate your PCB interconnectivity with this top-of-the-line solution.