845-064-559-504

Heilind Number:EDA845-064-559-504
Manufacturer:EDAC
Manufacturer Number:845-064-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-504

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 64 positions each, it offers ample space for complex circuitry, while the right-angle mount orientation facilitates efficient PCB assembly. The copper alloy contacts guarantee reliable signal transmission, even in demanding industrial environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Trust in its high-quality construction and performance to elevate your electronic designs.