845-064-559-507

Heilind Number:EDA845-064-559-507
Manufacturer:EDAC
Manufacturer Number:845-064-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-507

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. With two rows and 64 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation on your PCB. Featuring a pitch of .1 inches and a row spacing of .2 inches, precision and efficiency are at the forefront of its design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability is key. Upgrade your connectivity solutions today with this essential component.