845-064-559-508

Heilind Number:EDA845-064-559-508
Manufacturer:EDAC
Manufacturer Number:845-064-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue. With two rows of Copper Alloy contacts, offering a total of 64 positions, this connector ensures optimal conductivity. The right-angle mount orientation and .1-inch pitch make it easy to install, while the .2-inch row spacing allows for efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for a wide range of applications in the electronics industry. Elevate your connectivity with this essential component.