845-064-559-512

Heilind Number:EDA845-064-559-512
Manufacturer:EDAC
Manufacturer Number:845-064-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-512

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Designed for optimal performance, it features 64 positions with a pitch of 0.1 inches, ensuring reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments. Crafted with copper alloy contacts, it offers secure and efficient power delivery, with an amperage rating of 3A. Perfect for space-saving installations, this right-angle mount connector with a row spacing of 0.2 inches is ideal for compact circuit board layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for both industrial and commercial applications. Upgrade your connectivity solutions with this high-quality connector.