845-064-559-602

Heilind Number:EDA845-064-559-602
Manufacturer:EDAC
Manufacturer Number:845-064-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 64 positions, ensuring optimal performance for your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliability in even the most demanding environments. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity standards with this essential component, a must-have in any technological setup.