845-064-559-604

Heilind Number:EDA845-064-559-604
Manufacturer:EDAC
Manufacturer Number:845-064-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it not only ensures seamless power transmission but also adds a touch of efficiency to your PCB assembly. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in all conditions. The right-angle mount orientation and 64 positions offer versatility in your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in its 3A amperage and .1-inch pitch to deliver optimal performance, making it an essential component in your connector arsenal.