845-064-559-607

Heilind Number:EDA845-064-559-607
Manufacturer:EDAC
Manufacturer Number:845-064-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this advanced connector features 64 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety, while the copper alloy contact material ensures reliable conductivity. With a mount orientation of Right Angle, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this high-quality component.