845-064-559-608

Heilind Number:EDA845-064-559-608
Manufacturer:EDAC
Manufacturer Number:845-064-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-608

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB connector. Designed for seamless integration, it boasts 64 positions in a single row, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate for enhanced durability. The contact material, a premium Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transfer. Its right-angle mount orientation provides versatility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity with this high-performance Board-to-Board PCB connector. Designed for seamless integration, it boasts 64 positions in a single row, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate for enhanced durability. The contact material, a premium Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transfer. Its right-angle mount orientation provides versatility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.