845-064-559-612

Heilind Number:EDA845-064-559-612
Manufacturer:EDAC
Manufacturer Number:845-064-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-612

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on green PCB boards, this connector features 64 positions in a single row layout, offering reliable power delivery at an amperage of 3A. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing material for enhanced durability and safety. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a right-angle mount orientation, it facilitates easy installation on your PCB, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component, perfect for demanding industrial settings or electronic projects.