845-064-559-802

Heilind Number:EDA845-064-559-802
Manufacturer:EDAC
Manufacturer Number:845-064-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-802

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 64 positions each, it offers ample space for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Its right-angle mount orientation is ideal for space-saving installations, and it can withstand a wide operating temperature range from -40 to 105°C. Elevate your PCB interconnections with this versatile and dependable connector.