845-064-559-803

Heilind Number:EDA845-064-559-803
Manufacturer:EDAC
Manufacturer Number:845-064-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-803

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board PCB Connector, designed for seamless and reliable data transmission. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. With two rows of copper alloy contacts, each spaced at .1 inch with .2-inch row spacing, it provides a total of 64 positions for efficient signal transfer. The right-angle mount orientation offers convenience in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Upgrade your electronic assembly with this essential component.