845-064-559-808

Heilind Number:EDA845-064-559-808
Manufacturer:EDAC
Manufacturer Number:845-064-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-808

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of 64 copper alloy contacts, it offers impeccable connectivity for your electronic devices. The right-angle mount orientation allows for seamless integration onto your PCB, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setups with this essential component today.