845-064-559-812

Heilind Number:EDA845-064-559-812
Manufacturer:EDAC
Manufacturer Number:845-064-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable power transmission with an amperage of 3A. Boasting a compact design with two rows and 64 positions, this connector offers seamless integration on your circuit board. The right-angle mount orientation and .1-inch pitch make it versatile for various applications. With an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.