845-064-560-201

Heilind Number:EDA845-064-560-201
Manufacturer:EDAC
Manufacturer Number:845-064-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-560-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimum reliability, it boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in various environments. With two rows of 64 positions each, it offers ample connectivity for your PCB needs. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient mating. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Whether you're working on a DIY project or industrial assembly, this straight-mount connector guarantees secure and stable connections every time. Elevate your electronics game with this essential component.