845-064-560-208

Heilind Number:EDA845-064-560-208
Manufacturer:EDAC
Manufacturer Number:845-064-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-560-208

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for optimal efficiency, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows, each spaced at .2 inches and a total of 64 positions, this connector offers seamless integration for your PCB assembly. Its straight mount orientation and .1-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your connectivity game with this essential component.