845-064-560-502

Heilind Number:EDA845-064-560-502
Manufacturer:EDAC
Manufacturer Number:845-064-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-560-502

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, providing both reliability and safety. With two rows and 64 positions, it offers ample room for intricate circuitry setups. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this high-performance component.