845-064-560-503

Heilind Number:EDA845-064-560-503
Manufacturer:EDAC
Manufacturer Number:845-064-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-560-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows of 64 positions each, it offers seamless data transfer capabilities. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy for superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees a secure fit for your electronics. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient and dependable circuitry.