845-064-560-802

Heilind Number:EDA845-064-560-802
Manufacturer:EDAC
Manufacturer Number:845-064-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-560-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed with precision and performance in mind, this connector features a vibrant green color and durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 64 positions, it offers ample space for seamless integration. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your electronic connections with this essential component.