845-064-560-803

Heilind Number:EDA845-064-560-803
Manufacturer:EDAC
Manufacturer Number:845-064-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-560-803

Detailed Description

Enhance connectivity in your electronics with this versatile Board To Board PCB Connector. Featuring a sleek green design with two rows of Copper Alloy contacts, it offers a reliable amperage of 3A for seamless power transmission. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, making it suitable for a wide range of applications. With 64 positions and a pitch of .1 inch, it allows for efficient signal transfer on your circuit board. Its straight mount orientation and row spacing of .2 inch offer easy integration, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your connectivity solutions with this high-quality connector.