845-064-560-804

Heilind Number:EDA845-064-560-804
Manufacturer:EDAC
Manufacturer Number:845-064-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-560-804

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, boasting 64 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability, even in extreme operating temperatures ranging from -40 to 105°C. Each contact is made from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connections. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. Upgrade your setup with this essential component for seamless signal transmission.