845-064-560-812

Heilind Number:EDA845-064-560-812
Manufacturer:EDAC
Manufacturer Number:845-064-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-560-812

Detailed Description

Enhance your PCB connections with our Double Row Card Edge Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and 64 positions, it offers ample space for seamless connectivity. The copper alloy contact material guarantees optimal performance, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mounting orientation, it's perfect for various electronic applications. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments. Upgrade your setup with this high-quality connector for efficient and secure board-to-board connections.