845-065-500-101

Heilind Number:EDA845-065-500-101
Manufacturer:EDAC
Manufacturer Number:845-065-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 65 positions in a single row, it offers seamless integration for your electronic projects. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise positioning on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications.Upgrade your PCB connectivity with this robust and efficient connector.