845-065-520-101

Heilind Number:EDA845-065-520-101
Manufacturer:EDAC
Manufacturer Number:845-065-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 65 positions, ensuring efficient power and data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Whether for industrial or commercial applications, this connector offers superior quality and versatility. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Upgrade your systems with this essential component, available now.