845-065-520-102

Heilind Number:EDA845-065-520-102
Manufacturer:EDAC
Manufacturer Number:845-065-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 65 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Crafted with copper alloy contacts, it facilitates optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for secure and stable connections in your electronic setups.