845-065-520-104

Heilind Number:EDA845-065-520-104
Manufacturer:EDAC
Manufacturer Number:845-065-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Connector. Featuring a vibrant green hue, it seamlessly integrates into your setup while providing a reliable amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures long-lasting, efficient performance. With 65 positions and a pitch of .1 inch, it offers ample connectivity options for your projects. Designed for straight mount orientation, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectors with this essential component for seamless data transmission and power delivery on your PCBs.