845-065-520-108

Heilind Number:EDA845-065-520-108
Manufacturer:EDAC
Manufacturer Number:845-065-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-520-108

Detailed Description

Connect and power up with our Board To Board PCB Connector, an essential component for seamless electronic connections. Designed for efficiency and durability, this connector features 65 positions in a single row, ensuring ample space for your circuitry needs. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating in a temperature range of -40 to 105°C, this connector is suited for diverse environments. Whether you're a professional in the field or a DIY enthusiast, our connector is a must-have for your projects.