845-065-520-112

Heilind Number:EDA845-065-520-112
Manufacturer:EDAC
Manufacturer Number:845-065-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-520-112

Detailed Description

Elevate your PCB connectivity with this high-performance 65-position Card Edge Connector. Designed for seamless board-to-board integration, it ensures reliable signal transmission with its Copper Alloy contacts. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. Featuring a compact .1-inch pitch and convenient straight mount orientation, it offers easy installation and space-saving benefits. With a wide operating temperature range of -40 to 105°C, it's perfect for applications that demand high reliability. Upgrade your electronics with this essential component for optimal connectivity.