845-065-520-402

Heilind Number:EDA845-065-520-402
Manufacturer:EDAC
Manufacturer Number:845-065-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-520-402

Detailed Description

Enhance your PCB connections with this high-quality Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it offers not just visual appeal but also functional reliability, with a contact material of durable copper alloy ensuring stable and efficient conductivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and durability, meeting industry standards for fire resistance. With a single row design and a pitch of .1 inches, it allows for precise and space-efficient PCB layouts. Boasting 65 positions, it provides ample room for multiple connections, while its straight mount orientation simplifies installation. The connector operates smoothly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Perfect for professionals in the electronics industry, this connector is a must-have for ensuring seamless and reliable board-to-board connections in your projects. Elevate your PCB design with this essential component.