845-065-520-403

Heilind Number:EDA845-065-520-403
Manufacturer:EDAC
Manufacturer Number:845-065-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-520-403

Detailed Description

Enhance your circuit connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features 65 positions with a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity and longevity. With a 0.1-inch pitch and 0.2-inch row spacing, it offers precise alignment for seamless PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.