845-065-520-404

Heilind Number:EDA845-065-520-404
Manufacturer:EDAC
Manufacturer Number:845-065-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 65 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating environments, with an impressive operating temperature range of -40 to 105°C. Crafted with precision, the contact material is copper alloy, delivering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation further simplifies installation. Elevate your electronic assemblies with this essential connector, perfect for a wide range of applications.